RS PRO Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
- RS Stock No.:
- 771-8941
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$15.73
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $15.73 | - |
| 15 - 74 | $14.95 | 4% |
| 75 + | $14.23 | 9% |
*price indicative
- RS Stock No.:
- 771-8941
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Series RS PRO | ||
Standards/Approvals JIS | ||
Standard In-Line Thermocouple Sockets
Standard sized in line thermocouple sockets with connections to suit the thermocouple type being used. Available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple sockets are suitable for many industrial applications.
Accepts standard round plug pins
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
