RS PRO Thermocouple Connector for Use with Type B Thermocouple, JIS Standard
- RS Stock No.:
- 771-8764
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.17
(exc. GST)
$8.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | $8.17 |
| 15 - 74 | $7.96 |
| 75 + | $6.56 |
*price indicative
- RS Stock No.:
- 771-8764
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type B Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type B Thermocouple | ||
Series RS PRO | ||
Standards/Approvals JIS | ||
Miniature In-line Plugs
A range of miniature thermocouple connectors with flat pins to suit the thermocouple type which are ideal for many kinds of applications. These miniature in-line plugs are available in thermocouple types K, J, T, E, R/S & B.
All contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4mm in diameter
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
