RS PRO RS171/0816 Series Type T Thermocouple Cable/Wire, Unscreened 100 m, Polyvinyl Chloride Insulation, 105 °C Max, 7
- RS Stock No.:
- 814-0083
- Distrelec Article No.:
- 304-14-606
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$84.11
(exc. GST)
$92.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.11 |
| 10 - 49 | $83.08 |
| 50 + | $68.37 |
*price indicative
- RS Stock No.:
- 814-0083
- Distrelec Article No.:
- 304-14-606
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Polyvinyl Chloride | |
| Thermocouple Type | T | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7 | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Cable/Wire Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ANSI | |
| Series | RS171/0816 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Polyvinyl Chloride | ||
Thermocouple Type T | ||
Screened/Unscreened Unscreened | ||
Core Strands 7 | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Cable/Wire Length 100m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ANSI | ||
Series RS171/0816 | ||
- COO (Country of Origin):
- GB
RS PRO ANSI Colour Coded Thermocouple Extension Wire (Type T)
A Type TX thermocouple extension wire for the creation or extension of Type T Thermocouples and suitable for general purpose applications. The PVC sheathed cable is flexible and waterproof and colour coded Blue to ANSI MC96.1 standards for quick identification avoiding costly mistakes.
The ANSI thermocouple cable is insulated from -10°C to 105°C and features a Class 2 accuracy tolerance.
For a suitable thermocouple welder enabling the creation of thermocouple junctions see RS PRO 363-0351.
Features and Benefits
Type TX thermocouple wire for Type T thermocouple
ANSI colour coded blue
PVC insulated
Class 2 tolerance
Waterproof and flexible
Length of 200m
Standards and Approvals: ANSI MC96.1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type T Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
