RS PRO Thermocouple Panel for Use with Type B Thermocouple, JIS Standard
- RS Stock No.:
- 771-8843
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $12.20
View bulk pricing optionsSubtotal (1 unit)*
$13.72
(exc. GST)
$15.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.72 | - |
| 5 + | $11.28 | $12.20 |
*price indicative
- RS Stock No.:
- 771-8843
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Panel | |
| Product Type | Thermocouple Connector | |
| For Use With | Type B Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Panel | ||
Product Type Thermocouple Connector | ||
For Use With Type B Thermocouple | ||
Series RS PRO | ||
Standards/Approvals JIS | ||
Miniature Panel Sockets
A range of miniature thermocouple fascia mounting sockets with a fixing clip. These miniature panel sockets are available in thermocouple types K, J, T, E, R/S & B.
All fascia mounting sockets are polarised by means of unequally sized pins
Panel mounting
Nylon clip for quick, simple fixing to panel
Colour coded in accordance with JIS specification
Max temperature 120 °C
