Baumer, HC25-1 Series Mounting Kit for Capacitive Sensor CFDK 25 for Use with Capacitive Sensors CFDK 25, 2002/95/EC
- RS Stock No.:
- 768-5730
- Mfr. Part No.:
- HC25-1
- Brand:
- Baumer
Subtotal (1 unit)*
$19.28
(exc. GST)
$21.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.28 |
*price indicative
- RS Stock No.:
- 768-5730
- Mfr. Part No.:
- HC25-1
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Bracket | |
| Accessory Type | Mounting Kit for Capacitive Sensor CFDK 25 | |
| For Use With | Capacitive Sensors CFDK 25 | |
| Series | HC25-1 | |
| Hazardous Area Certification | No | |
| Height | 3mm | |
| Width | 6mm | |
| Depth | 86mm | |
| Standards/Approvals | 2002/95/EC | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Bracket | ||
Accessory Type Mounting Kit for Capacitive Sensor CFDK 25 | ||
For Use With Capacitive Sensors CFDK 25 | ||
Series HC25-1 | ||
Hazardous Area Certification No | ||
Height 3mm | ||
Width 6mm | ||
Depth 86mm | ||
Standards/Approvals 2002/95/EC | ||
CFDK 25 Series Flat Capacitive Sensors
The CFDK 25 series of capacitive proximity sensors from Baumer have only a 6mm installation height so are therefore suitable for applications where space is a limiting factor. These capacitive sensors have versatile mounting options including being directly mounted onto a tank and will detect the fill levels of liquids and screwed in place flush beneath a conveyor belt it enabling detection of objects on it.
PA12 housing
Snap in/out without tools so sensor can stay on the machine
Short circuit protection and reverse polarity protection
LED indication
Operating temperature -25 → +75 °C
Related links
- Baumer CFDK 25G1125/KS35LN4 Block Capacitive Proximity Sensor CFDK 8 mm, M8 x 1 PNP 100mA 30V 30 V dc
- Baumer CFDK 25G1125/LN3 Block Capacitive Proximity Sensor 4 mm PNP 100mA 30V 30 V dc
- Baumer CFDK 25G1125/LN4 Block Capacitive Proximity Sensor 8 mm PNP 100mA 30V 30 V dc
- Baumer CFDK 25G1125/LN6 Block Capacitive Proximity Sensor 15 mm PNP 100mA 30V 30 V dc
- Baumer CFDK 25G1125/KS35LN6 Block Capacitive Proximity Sensor 15 mm, M8 x 1 PNP 100mA 30V 30 V dc
- Baumer CFAM 30P1600/S14 Threaded Barrel Capacitive Proximity Sensor CFAM 15 mm, M30 x 1.5 PNP 200mA 30V 30 V dc
- Carlo Gavazzi CA30FAN25BPM1IO Threaded Barrel Capacitive Proximity Sensor 25 mm, M30 PNP/NPN 40V 40 V dc
- Carlo Gavazzi CA30CAN25PAM1 Threaded Barrel Capacitive Proximity Sensor 25 mm, M30 PNP 200mA 40V 40 V dc
