Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO+NC, 10 → 40 V dc
- RS Stock No.:
- 201-0769
- Distrelec Article No.:
- 300-82-343
- Mfr. Part No.:
- CA30CAN25PAM1
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$453.68
(exc. GST)
$499.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.68 |
*price indicative
- RS Stock No.:
- 201-0769
- Distrelec Article No.:
- 300-82-343
- Mfr. Part No.:
- CA30CAN25PAM1
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 25 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 40 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 74mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -30°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 50Hz | |
| Switching Frequency | 50 Hz | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 25 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 40 V dc | ||
IP Rating IP67, IP69K | ||
Length 74mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -30°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 50Hz | ||
Switching Frequency 50 Hz | ||
Maximum Operating Temperature +85°C | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi CA30CAN25PAM1 capacitive proximity sensor with 25mm operating distance feature an improved 4th generation TRIPLESHIELD technology and also has increased immunity to electromagnetic interference (EMI), especially to frequency drives.
Dust and humidity compensation
Rated operational voltage range from 10VDC to 40VDC
Dust and temperature alarm output function
Rated operational voltage range from 10VDC to 40VDC
Dust and temperature alarm output function
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 40 V dc
