Baumer Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 446-0197
- Mfr. Part No.:
- CFAM 30P1600/S14
- Brand:
- Baumer
Subtotal (1 unit)*
$475.89
(exc. GST)
$523.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.89 |
*price indicative
- RS Stock No.:
- 446-0197
- Mfr. Part No.:
- CFAM 30P1600/S14
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 82mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Housing Material | Nickel Plated Brass | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Switching Frequency | 50 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Shielded | |
| Standards Met | CE, cULus | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 82mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Housing Material Nickel Plated Brass | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Switching Frequency 50 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 50Hz | ||
Shielding Shielded | ||
Standards Met CE, cULus | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- CH
M30 capacity sensor - CFAM series
M30 capacity sensor.
M12 connector output (4 contacts).
LED status display.
Used for detection of all non-metallic materials.
Adjustable sensitivity.
N/O PNP output.
M12 connector output (4 contacts).
LED status display.
Used for detection of all non-metallic materials.
Adjustable sensitivity.
N/O PNP output.
Related links
- Baumer Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Baumer Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 2.5 m Detection 0-10 V, 15 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
