Baumer Capacitive Block Proximity Sensor, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$343.16

(exc. GST)

$377.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$343.16

*price indicative

RS Stock No.:
768-5728
Distrelec Article No.:
300-78-958
Mfr. Part No.:
CFDK 25G1125/LN6
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

52.4mm

IP Rating

IP65

Housing Material

Polyamide

Width

25mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Shielding

Shielded

Maximum Switching Frequency

35Hz

Switching Frequency

35 Hz

Short Circuit Overload Protection

Yes

Standards Met

CE, cULus

Depth

6mm

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

COO (Country of Origin):
SZ

CFDK 25 Series Flat Capacitive Sensors


The CFDK 25 series of capacitive proximity sensors from Baumer have only a 6mm installation height so are therefore suitable for applications where space is a limiting factor. These capacitive sensors have versatile mounting options including being directly mounted onto a tank and will detect the fill levels of liquids and screwed in place flush beneath a conveyor belt it enabling detection of objects on it.

PA12 housing
Snap in/out without tools so sensor can stay on the machine
Short circuit protection and reverse polarity protection
LED indication
Operating temperature -25 → +75 °C

Related links