ifm electronic, E11048 Series Mounting Clamp 18 mm for Use with Types M18
- RS Stock No.:
- 488-053
- Mfr. Part No.:
- E11048
- Brand:
- ifm electronic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.50
View bulk pricing optionsSubtotal (1 unit)*
$16.32
(exc. GST)
$17.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.32 | - |
| 10 - 24 | $15.87 | $4.50 |
| 25 + | $15.37 | $23.75 |
*price indicative
- RS Stock No.:
- 488-053
- Mfr. Part No.:
- E11048
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Accessory | |
| Accessory Type | Mounting Clamp | |
| For Use With | Types M18 | |
| Series | E11048 | |
| Hazardous Area Certification | No | |
| Diameter | 18mm | |
| Height | 30mm | |
| Width | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Accessory | ||
Accessory Type Mounting Clamp | ||
For Use With Types M18 | ||
Series E11048 | ||
Hazardous Area Certification No | ||
Diameter 18mm | ||
Height 30mm | ||
Width 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Fixing bracket for sensors
Fixing bracket from PC
For round designs
With fixed stop
Related links
- BALLUFF, BES 18 Series Mounting Clamp 18 mm for Use with Sensors 18mm and M18
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E11047 Series Mounting Clamp 12 mm for Use with Position Sensor
- ifm electronic, E11049 Series Mounting Clamp 30 mm for Use with M30 Type
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E Series Mounting Clamp for Use with Airflow Monitors
