Reckmann Bayonet Adapter 12 mm for Use with Bayonet Probe
- RS Stock No.:
- 370-9407
- Mfr. Part No.:
- R11-2048
- Brand:
- Reckmann
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.52
(exc. GST)
$22.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 79 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.52 |
| 10 - 24 | $20.16 |
| 25 + | $19.76 |
*price indicative
- RS Stock No.:
- 370-9407
- Mfr. Part No.:
- R11-2048
- Brand:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | Adapter | |
| Accessory Type | Bayonet Adapter | |
| For Use With | Bayonet Probe | |
| Depth | 30mm | |
| Diameter | 12mm | |
| Height | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type Adapter | ||
Accessory Type Bayonet Adapter | ||
For Use With Bayonet Probe | ||
Depth 30mm | ||
Diameter 12mm | ||
Height 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Accessories for bayonet probe, 12 mm
Bayonet caps for screw-in nipple Ø 12 mm
For spring Ø 6 or 8 mm
Slotted on both sides
Cylindrical screw-in nipple with or without hex for screwing in
With 2 support pins
Material: nickel-plated brass
Related links
- Reckmann Bayonet Adapter 12 mm for Use with Bayonet Probe
- Reckmann Bayonet Adapter for Use with Bayonet Probe
- Jumo RoHS
- Jumo DIN 43734, DIN
- Jumo, Bajo Adapter Series M14 Adapter for Use with Bayonet Locks
- Reckmann 1/4 BSP Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 6mm Probe
- Jumo RoHS
- Jumo DIN 43763
