Jumo, Bajo Adapter Series M14 Adapter for Use with Bayonet Locks
- RS Stock No.:
- 279-165
- Mfr. Part No.:
- Bayonet adapter SW M14x1,5 D 12/6,5 x 30 M
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$27.63
(exc. GST)
$30.39
(inc. GST)
- RS Stock No.:
- 279-165
- Mfr. Part No.:
- Bayonet adapter SW M14x1,5 D 12/6,5 x 30 M
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Adapter | |
| For Use With | Bayonet Locks | |
| Application | Fitting | |
| Series | Bajo Adapter | |
| Connector Type | Connector | |
| Connector Size | M14 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Adapter | ||
For Use With Bayonet Locks | ||
Application Fitting | ||
Series Bajo Adapter | ||
Connector Type Connector | ||
Connector Size M14 | ||
- COO (Country of Origin):
- DE
The Jumo Bayonet counterpart in round design (SW) consists of material no. 2.0401.20, nickel-plated brass. A thread M14 x 1.5 with a screw-in length L1 of 10 mm serves as process connection. The counterpart is used for a 12 mm bayonet lock for the installation of plug-in resistance thermometers and thermocouples.
The outer diameter is 12 mm
The inner diameter is 6.5 mm
The total length of the counterpart is 30 mm
The inner diameter is 6.5 mm
The total length of the counterpart is 30 mm
Related links
- Jumo RoHS
- Jumo DIN 43734, DIN
- Jumo DIN 43763
- Jumo RoHS
- Jumo RoHS DIN 43734 Standard
- Jumo, 909755 Series Bayonet Adapter for Use with PT100 Temperature Sensor
- Reckmann Bayonet Adapter 12 mm for Use with Bayonet Probe
- Prosensor, EBD10 Series Bayonet Adapter Bayonet Sensor Connector 10 mm for Use with Thermocouple Sensor Type J Or K With

