Jumo, Bajo Adapter Series Adapter Bayonet Counterpart Round Design 12 mm for Use with Bayonet Locks, RoHS, DIN 43763,

Subtotal (1 unit)*

$24.71

(exc. GST)

$27.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.71

*price indicative

RS Stock No.:
279-020
Mfr. Part No.:
Bajo-Adapter RD R1/4 D 12/8,5 x 30 M
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sub Type

Bayonet Counterpart Round Design

Product Type

Adapter

Accessory Type

Adapter

For Use With

Bayonet Locks

Series

Bajo Adapter

Hazardous Area Certification

No

Height

30mm

Diameter

12mm

Standards/Approvals

RoHS, DIN 43763, DIN 43734

COO (Country of Origin):
DE
The Jumo Bayonet counterpart in round design (RD) consists of material no. 2.0401.20, nickel-plated brass. A thread G 1/4 with a screw-in length L1 of 10 mm serves as process connection. The counterpart is used for a 12 mm bayonet lock for the installation of insertion resistance thermometers and thermocouples.

The outer diameter is 12 mm

The inner diameter is 8.5 mm

The total length of the counterpart is 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy