Reckmann Bayonet Adapter for Use with Bayonet Probe
- RS Stock No.:
- 370-9097
- Mfr. Part No.:
- R11-2002
- Brand:
- Reckmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.77
(exc. GST)
$14.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.77 |
| 10 - 24 | $12.30 |
| 25 + | $11.84 |
*price indicative
- RS Stock No.:
- 370-9097
- Mfr. Part No.:
- R11-2002
- Brand:
- Reckmann
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Bayonet Adapter | |
| Product Type | Adapter | |
| For Use With | Bayonet Probe | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Bayonet Adapter | ||
Product Type Adapter | ||
For Use With Bayonet Probe | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Reckmann Bayonet Adapter for Use with Bayonet Probe
- Reckmann Bayonet Adapter 12 mm for Use with Bayonet Probe
- RS PRO Bayonet Adapter for Use with Bayonet Cap Style Thermocouples
- Jumo, Bajo Adapter Series M14 Adapter for Use with Bayonet Locks
- RS PRO Bayonet Adapter for Use with Bayonet Cap Style Thermocouples, RoHS Compliant Standard
- Jumo DIN 43734, DIN
- Jumo RoHS
- Jumo DIN 43763
