Reckmann Bayonet Adapter for Use with Bayonet Probe

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.95

(exc. GST)

$7.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.95-
10 - 24$6.772%
25 +$6.595%

*price indicative

RS Stock No.:
370-9081
Mfr. Part No.:
R11-2005
Brand:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Product Type

Adapter

Accessory Type

Bayonet Adapter

For Use With

Bayonet Probe

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy