Baumer Shaft Coupling for Use with Shaft Encoder BAV, Shaft Encoder BDK, Shaft Encoder BDT
- RS Stock No.:
- 305-0036
- Mfr. Part No.:
- Coupling 15.0*20.2 6H7/6H7
- Brand:
- Baumer
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.61
(exc. GST)
$86.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | $78.61 |
| 6 - 11 | $77.28 |
| 12 + | $76.37 |
*price indicative
- RS Stock No.:
- 305-0036
- Mfr. Part No.:
- Coupling 15.0*20.2 6H7/6H7
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Accessory Type | Shaft Coupling | |
| Product Type | Slit Coupling | |
| For Use With | Shaft Encoder BAV, Shaft Encoder BDK, Shaft Encoder BDT | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Accessory Type Shaft Coupling | ||
Product Type Slit Coupling | ||
For Use With Shaft Encoder BAV, Shaft Encoder BDK, Shaft Encoder BDT | ||
- COO (Country of Origin):
- CH

Shaft Couplings
Two flexible couplings suitable for shaft encoders BDK, BDT and BAV
The coupling is a slit coupling manufactured in polyamide
Related links
- Baumer Shaft Coupling for Use with Shaft Encoder BDT Shaft Encoder BAV
- Baumer Micro Series Incremental Incremental Encoder 30V Incremental Signal 5 mm Shaft
- Baumer BDK Series Optical Incremental Encoder 30V dc HTL/Push Pull Signal 6 mm Shaft
- Baumer BDK Series Optical Incremental Encoder 30V dc HTL/Push Pull Signal 5 mm Shaft
- Baumer optoPulse EIL580-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal
- Baumer EIL580P Series Optical Incremental Encoder 30V dc TTL/HTL Signal 10 mm Shaft
- Baumer BDK Series Optical Incremental Encoder 30V dc HTL/Push Pull Signal 5 mm Shaft
- Baumer BDK Series Optical Incremental Encoder 30V dc HTL/Push Pull Signal 5 mm Shaft
