Baumer Shaft Coupling for Use with Shaft Encoder BDT, Shaft Encoder BDK, Shaft Encoder BAV

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$73.80

(exc. GST)

$81.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$73.80-
6 - 11$71.752%
12 +$68.796%

*price indicative

RS Stock No.:
305-0042
Mfr. Part No.:
Coupling 15.0*20.2 5H7/5H7
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Accessory Type

Shaft Coupling

Product Type

Slit Coupling

For Use With

Shaft Encoder BDT, Shaft Encoder BDK, Shaft Encoder BAV

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CH

Shaft Couplings


Two flexible couplings suitable for shaft encoders BDK, BDT and BAV

The coupling is a slit coupling manufactured in polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy