Festo, SOOF Series Mounting Accessory Accessory for Use with Optical Sensor, CE Standard

Subtotal (1 unit)*

$361.63

(exc. GST)

$397.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$361.63

*price indicative

RS Stock No.:
288-8093
Mfr. Part No.:
SOOF-P-FL-ST-C80-P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Accessory

Accessory Type

Mounting Accessory

Sub Type

Accessory

For Use With

Optical Sensor

Series

SOOF

Hazardous Area Certification

No

Standards/Approvals

CE

COO (Country of Origin):
DE
The Festo Fork Light Barrier is a high-quality optoelectronic sensor designed for precise position measurements. With a wide operating temperature range of -10 °C to 60 °C, this sensor offers reliable performance in various industrial applications.

Optoelectronic sensor for accurate position measurements

Red light type with a minimum object diameter of 0.5 mm

Switching output of PNP type for easy integration

Robust construction with a PC housing for durability

Easy teach-in setting options for quick installation

IP67 protection level for reliable operation in harsh environments

Related links