Carlo Gavazzi, ST04 Series Sensor Tester for Use with Photoelectric Sensor, CE Standard

Subtotal (1 unit)*

$432.14

(exc. GST)

$475.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$432.14

*price indicative

RS Stock No.:
609-737
Mfr. Part No.:
ST-04
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Sensor Tester

Accessory Type

Sensor Tester

For Use With

Photoelectric Sensor

Series

ST04

Width

50mm

Hazardous Area Certification

No

Depth

33mm

Height

130mm

Standards/Approvals

CE

COO (Country of Origin):
LT
The Carlo Gavazzi Portable sensor tester features integrated targets, enabling immediate testing of inductive, magnetic, capacitive, and photoelectric DC sensors. It supports both 3-wire and 4-wire configurations, ensuring compatibility with a wide range of sensor types.

Power Supply 2x 9V batteries

Via USB Type-C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy