ifm electronic, EVC Series Cable for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-884
- Mfr. Part No.:
- EVC145
- Brand:
- ifm electronic
Subtotal (1 unit)*
$37.65
(exc. GST)
$41.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.65 |
*price indicative
- RS Stock No.:
- 594-884
- Mfr. Part No.:
- EVC145
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Sensor | |
| Series | EVC | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Sensor | ||
Series EVC | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is designed for industrial applications and factory automation, including use in machine tools, coolants, and lubricants. It is free from silicone and operates at voltages below 50 V AC and 60 V DC, with a protection class III rating. The cable supports a maximum current load of 3 A. It is suitable for ambient temperatures from -25°C to 90°C, with a cULus limit of 80°C for both stationary and moving conditions.
Free from silicone
Halogen-free
Gold-plated contacts
Drag chain suitability
