Hauber Elektronik, 01.109.0 Series Mounting Adapter 23.5 mm for Use with HE05x Series, HE100, HE101, HE102, HE103

Subtotal (1 unit)*

$144.30

(exc. GST)

$158.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.30

*price indicative

RS Stock No.:
274-3097
Mfr. Part No.:
01.109.025
Brand:
Hauber Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Hauber Elektronik

Accessory Type

Mounting Adapter

Product Type

Mounting Adapter

For Use With

HE05x Series, HE100, HE101, HE102, HE103

Series

01.109.0

Diameter

23.5mm

Hazardous Area Certification

No

Height

33mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Hauber-Electronik GmbH mounting adapter M8 on 1/4 inch UNF 28 G.

Pitch 1.25 mm

Material stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy