Festo, SOOF Series Mounting Accessory Accessory for Use with Optical Sensor, CE Standard
- RS Stock No.:
- 288-8092
- Mfr. Part No.:
- SOOF-P-FL-ST-C80-N
- Brand:
- Festo
Subtotal (1 unit)*
$370.10
(exc. GST)
$407.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.10 |
*price indicative
- RS Stock No.:
- 288-8092
- Mfr. Part No.:
- SOOF-P-FL-ST-C80-N
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Accessory Type | Mounting Accessory | |
| Product Type | Mounting Accessory | |
| For Use With | Optical Sensor | |
| Series | SOOF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Accessory Type Mounting Accessory | ||
Product Type Mounting Accessory | ||
For Use With Optical Sensor | ||
Series SOOF | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Festo Fork Light Barrier is designed to provide precise measurements in various industrial applications. With a temperature range of -10°C to 60°C, this light barrier offers accurate position detection with a repetition accuracy of 0.03mm.
Optoelectronic measuring principle for reliable performance
Red light for clear object detection
NPN switching output with switchable function for versatile use
Teach-in setting options for customization
IP67 degree of protection for durability in harsh environments
Related links
- Festo CE Standard
- Festo CE Standard
- Carlo Gavazzi CE Standard
- ifm electronic 2m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 5m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 2m Cable Length for Use with Sensor, CE Certified Standard
- Festo CE Standard
- Omron 35 x 10mm Cable Length for Use with Photoelectric Sensor, CE Standard
