SICK, BEF Series Protection Accessory Accessory for Use with G10, RoHS Standard
- RS Stock No.:
- 287-0026
- Mfr. Part No.:
- BEF-G10WSG
- Brand:
- SICK
Subtotal (1 unit)*
$72.17
(exc. GST)
$79.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.17 |
*price indicative
- RS Stock No.:
- 287-0026
- Mfr. Part No.:
- BEF-G10WSG
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Protection Accessory | |
| Sub Type | Accessory | |
| Product Type | Housing | |
| For Use With | G10 | |
| Series | BEF | |
| Depth | 88.1mm | |
| Hazardous Area Certification | No | |
| Width | 51mm | |
| Height | 75.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Protection Accessory | ||
Sub Type Accessory | ||
Product Type Housing | ||
For Use With G10 | ||
Series BEF | ||
Depth 88.1mm | ||
Hazardous Area Certification No | ||
Width 51mm | ||
Height 75.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Housing basically from protective housings and protective pipes family are specifically designed for G10 applications.
This housing is constructed from steel and zinc coated material. These protective elements provide weather protection hood for G10 components.
At a glance
-
