SICK, BEF Series Protection Accessory Accessory 8.5 mm for Use with LL3-Fibers, RoHS Standard

Subtotal (1 unit)*

$138.10

(exc. GST)

$151.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.10

*price indicative

RS Stock No.:
285-0890
Mfr. Part No.:
BEF-LL3M61000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Product Type

Housing

Accessory Type

Protection Accessory

For Use With

LL3-Fibers

Series

BEF

Hazardous Area Certification

No

Diameter

8.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Overview


The Housing basically from protective housings and protective pipes family consist of high quality stainless steel material, offering robust protection for LL3-Fibers.

Supplied as a single piece, these components feature a metal protection hose with an M6 threaded head and a length of 1000 mm.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy