SICK, BEF Series Protection Accessory Accessory for Use with W12-3, W11-2, RoHS Standard
- RS Stock No.:
- 285-9385
- Mfr. Part No.:
- BEF-SG-W12-3
- Brand:
- SICK
Subtotal (1 unit)*
$59.42
(exc. GST)
$65.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.42 |
*price indicative
- RS Stock No.:
- 285-9385
- Mfr. Part No.:
- BEF-SG-W12-3
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Accessory Type | Protection Accessory | |
| Product Type | Housing | |
| For Use With | W12-3, W11-2 | |
| Series | BEF | |
| Width | 62mm | |
| Hazardous Area Certification | No | |
| Height | 77.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Accessory Type Protection Accessory | ||
Product Type Housing | ||
For Use With W12-3, W11-2 | ||
Series BEF | ||
Width 62mm | ||
Hazardous Area Certification No | ||
Height 77.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Protective housing for universal clamp supplied with mounting hardware. It is made of material Zinc plated steel (protective housing), Zinc die cast (clamping bracket).
-
At a glance
-
