SICK, BEF Series Mounting Plate Accessory for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

$8.40

(exc. GST)

$9.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.40

*price indicative

RS Stock No.:
287-0011
Mfr. Part No.:
BEF-AP-W9
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mounting Plate

Sub Type

Accessory

Product Type

Mounting Plate

For Use With

Sensors

Series

BEF

Height

63.3mm

Width

22mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Mounting plate features a stainless steel adapter plate.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy