SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0927
- Mfr. Part No.:
- BEF-WF-20
- Brand:
- SICK
Subtotal (1 unit)*
$57.46
(exc. GST)
$63.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.46 |
*price indicative
- RS Stock No.:
- 285-0927
- Mfr. Part No.:
- BEF-WF-20
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Depth | 50mm | |
| Height | 70mm | |
| Width | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Depth 50mm | ||
Height 70mm | ||
Width 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Mounting bracket for encoder with centring hub 20 mm, including mounting kit for face mount flange.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
