SICK, BEF Series Swivel Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 287-0005
- Mfr. Part No.:
- BEF-2SMGEAKU2
- Brand:
- SICK
Subtotal (1 unit)*
$48.17
(exc. GST)
$52.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.17 |
*price indicative
- RS Stock No.:
- 287-0005
- Mfr. Part No.:
- BEF-2SMGEAKU2
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Bracket | |
| Accessory Type | Swivel Mounting Bracket | |
| For Use With | Sensors | |
| Series | BEF | |
| Width | 64mm | |
| Hazardous Area Certification | No | |
| Height | 59mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Bracket | ||
Accessory Type Swivel Mounting Bracket | ||
For Use With Sensors | ||
Series BEF | ||
Width 64mm | ||
Hazardous Area Certification No | ||
Height 59mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Alignment Bracket offers mounting kit 12, rotatable, swivel mount. It is suitable for all protective field heights.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
