SICK, BEF Series Terminal Bracket Accessory 30 mm for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0935
- Mfr. Part No.:
- BEF-WN-MH15-2V
- Brand:
- SICK
Subtotal (1 unit)*
$84.17
(exc. GST)
$92.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.17 |
*price indicative
- RS Stock No.:
- 285-0935
- Mfr. Part No.:
- BEF-WN-MH15-2V
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Terminal Bracket | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Terminal Bracket | ||
Product Type Bracket | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Diameter 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Mounting ring is made from stainless steel material. Specially suitable for MH15V, V180-2, V18.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
