SICK, BEF Series Alignment Bracket Accessory 58 mm for Use with Sensors, RoHS Standard
- RS Stock No.:
- 287-0016
- Mfr. Part No.:
- BEF-EA-CM30
- Brand:
- SICK
Subtotal (1 unit)*
$134.21
(exc. GST)
$147.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.21 |
*price indicative
- RS Stock No.:
- 287-0016
- Mfr. Part No.:
- BEF-EA-CM30
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Alignment Bracket | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Diameter | 58mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Alignment Bracket | ||
Product Type Bracket | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Diameter 58mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Terminal and alignment brackets belong to the alignment brackets accessory group, specifically categorized under the material designation of plastic. This accessory family features integrated adapter.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
