SICK, BEF Series Alignment Bracket Accessory for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

$422.16

(exc. GST)

$464.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$422.16

*price indicative

RS Stock No.:
287-0000
Mfr. Part No.:
BEF-1SHABU004
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Accessory Type

Alignment Bracket

Sub Type

Accessory

For Use With

Sensors

Series

BEF

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The FlexFix replacement bracket (mounting kit for replacement of swivel mount brackets 2030510 or side bracket 2019506 with the FlexFix bracket when using the wells provided)

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy