SICK, TR10 Series Mounting Bracket Sensor Accessories for Use with Safety Locking Devices, RoHS Standard

Subtotal (1 unit)*

$359.96

(exc. GST)

$395.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$359.96

*price indicative

RS Stock No.:
285-4355
Mfr. Part No.:
TR10-MS0000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Sub Type

Sensor Accessories

Accessory Type

Mounting Bracket

For Use With

Safety Locking Devices

Series

TR10

Width

134.5mm

Height

54mm

Hazardous Area Certification

No

Depth

40mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

Overview


Mounting bracket designed for a safety locking device. Constructed from 6061-T6 aluminium, it combines strength and lightweight properties.

Each packing unit consists of 1 piece of the mounting bracket.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy