SICK, USP Series for Use with Sensors, Mounting Accessory, RoHS Standard

Subtotal (1 unit)*

$68.60

(exc. GST)

$75.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.60

*price indicative

RS Stock No.:
284-9279
Mfr. Part No.:
USP-UM30
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Mounting Accessory

For Use With

Sensors

Series

USP

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The deflector mirror is designed to deflect sound at a 90° angle and is compatible with UM30-211xxx, UM30-212xxx, and UM30-213xxx models. It is constructed from stainless steel for durability and reliable performance.

The Deflector mirror 90 degree for installation at the alignment bracket BEF-AH-DX100. These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy