SICK, RE10 Series Mounting Accessory Sensor Accessories for Use with RE1, RoHS Standard

Subtotal (1 unit)*

$174.59

(exc. GST)

$192.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.59

*price indicative

RS Stock No.:
285-2277
Mfr. Part No.:
RE10-SP
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mounting Accessory

Sub Type

Sensor Accessories

Product Type

Mounting Accessory

For Use With

RE1

Series

RE10

Depth

8mm

Height

26.2mm

Width

36mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Overview


Spacer for RE1.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy