SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

$45.47

(exc. GST)

$50.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.47

*price indicative

RS Stock No.:
285-0926
Mfr. Part No.:
BEF-W250
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Accessory Type

Mounting Bracket

Sub Type

Accessory

For Use With

Sensors

Series

BEF

Width

45mm

Depth

22mm

Height

70mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Overview


The Mounting bracket is made from steel, zinc coated material.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy