SICK, BEF Series Mounting Bar Accessory 12 mm for Use with Bar Clamp, RoHS Standard
- RS Stock No.:
- 285-0907
- Mfr. Part No.:
- BEF-MS12L-NA
- Brand:
- SICK
Subtotal (1 unit)*
$64.12
(exc. GST)
$70.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.12 |
*price indicative
- RS Stock No.:
- 285-0907
- Mfr. Part No.:
- BEF-MS12L-NA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Clamp | |
| Accessory Type | Mounting Bar | |
| Sub Type | Accessory | |
| For Use With | Bar Clamp | |
| Series | BEF | |
| Diameter | 12mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Clamp | ||
Accessory Type Mounting Bar | ||
Sub Type Accessory | ||
For Use With Bar Clamp | ||
Series BEF | ||
Diameter 12mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
This accessory, part of the Universal Bar Clamp Systems, is crafted from stainless steel (1.4571).
Described as an L shaped mounting bar, it has dimensions of 150 mm x 150 mm.
At a glance
-
