Turck, WKC Series Female Connector Accessory 4.7 mm for Use with M12 Connector, RoHS Standard
- RS Stock No.:
- 282-4201
- Mfr. Part No.:
- WKC4.4T-2/TXL
- Brand:
- Turck
Subtotal (1 unit)*
$31.55
(exc. GST)
$34.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.55 |
*price indicative
- RS Stock No.:
- 282-4201
- Mfr. Part No.:
- WKC4.4T-2/TXL
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sub Type | Accessory | |
| Product Type | Connecting Cable | |
| Accessory Type | Female Connector | |
| For Use With | M12 Connector | |
| Series | WKC | |
| Hazardous Area Certification | No | |
| Diameter | 4.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sub Type Accessory | ||
Product Type Connecting Cable | ||
Accessory Type Female Connector | ||
For Use With M12 Connector | ||
Series WKC | ||
Hazardous Area Certification No | ||
Diameter 4.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Turck Actuator and Sensor Cable features a Female M12 connector with an angled 4 pin configuration. Its jacket is crafted from PUR material in black color, offering durability and flexibility. Suitable for drag chain use, this cable is resilient to chemicals, UV radiation and oils, ensuring reliable performance in harsh industrial environments.
Resistant to welding sparks
Free from halogen and silicone
Free from PVC and LABS
Particularly resistant to abrasion
Protection class IP67 and IP69K
Related links
- Turck RoHS Standard
- Turck RoHS Standard
- Turck Female 5 way M12 2 m
- Turck Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- Turck Female 4 way Right Angle to Male 4 way Straight Actuator/Sensor Cable, 1.5 m
- SICK Connector, RoHS Standard
- ifm electronic RoHS Standard
