ifm electronic, E304 Series Plug for Use with Valve plug Type A DIN connector, RoHS Standard
- RS Stock No.:
- 186-945
- Mfr. Part No.:
- E30447
- Brand:
- ifm electronic
Subtotal (1 unit)*
$17.22
(exc. GST)
$18.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.22 |
*price indicative
- RS Stock No.:
- 186-945
- Mfr. Part No.:
- E30447
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Plug | |
| Product Type | Plug | |
| For Use With | Valve plug Type A DIN connector | |
| Series | E304 | |
| Depth | 27mm | |
| Hazardous Area Certification | No | |
| Height | 41mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Plug | ||
Product Type Plug | ||
For Use With Valve plug Type A DIN connector | ||
Series E304 | ||
Depth 27mm | ||
Hazardous Area Certification No | ||
Height 41mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ifm electronic Valve connector is designed for reliable and efficient operation in various applications. Engineered with premium materials, it ensures a robust connection while being free from silicone and other contaminants. The valve plug type A is tailored to withstand challenging environments, boasting an impressive protection rating of IP 67. With its wide operational voltage range and current load capacities, this connector is suitable for both AC and DC applications. Developed by ifm electronic, this product exemplifies durability and performance, making it an ideal choice for professionals seeking dependable electrical connections in demanding conditions.
Angled type for use where space is restricted
Wide operating temperature range
High protection rating
