Siemens, 6GT2810 Series Transponder, RoHS, IEC 81346-2:2019 Standard

Subtotal (1 pack of 10 units)*

$4,514.31

(exc. GST)

$4,965.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$451.431$4,514.31

*price indicative

RS Stock No.:
282-3390
Mfr. Part No.:
6GT2810-3HG00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Module

Accessory Type

Transponder

Series

6GT2810

Hazardous Area Certification

No

Depth

130mm

Height

15mm

Width

32mm

Standards/Approvals

RoHS, IEC 81346-2:2019

COO (Country of Origin):
DE
The Siemens RF683T ETSI transponder is an advanced RFID tag engineered for industrial applications, featuring dimensions of 130x32x15 mm to ensure compatibility with various installations. Operating within the frequency range of 865 to 868 MHz and adhering to ISO 18000-6C standards, it guarantees seamless integration with RFID systems. Utilizing Ucode DNA EPC ID technology.

Silicon free

Multitag capable

IP68 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy