Siemens 6GT2810-2AC84 Transponder 930 MHz

Subtotal (1 pack of 10000 units)*

$10,140.00

(exc. GST)

$11,150.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10000 +$1.014$10,140.00

*price indicative

RS Stock No.:
211-0209
Mfr. Part No.:
6GT2810-2AC84
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Transponder

Component Type

Transponder

Maximum RF Data Rate

320kbps

Frequency

930MHz

Mount Type

Surface

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

12.5mm

Height

300μm

Series

6GT

COO (Country of Origin):
DE
The Siemens 6GT series is a SIMATIC RF630L transponder SmartLabel PET.strongly adhesive on plastic ISO 18000-6C, EPC Class 1 Gen 2 with Core diameter 76 mm.

multitag-capable

operating temperature permanent up to 85 °C,transient -40 °C to 120 °C for 90 minutes

It is printable

Frequency: 860 → 930 MHz

Memory: 256 bytes

Memory Type: EEPROM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy