Siemens, 6GT2898 Series Protective Cap for Use with SIMATIC RF615R, RF685R, RF680R, RoHS, IEC 81346-2:2019 Standard

Subtotal (1 unit)*

$195.72

(exc. GST)

$215.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.72

*price indicative

RS Stock No.:
282-3441
Mfr. Part No.:
6GT2898-4AA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Protective Cap

Accessory Type

Protective Cap

For Use With

SIMATIC RF615R, RF685R, RF680R

Series

6GT2898

Hazardous Area Certification

No

Standards/Approvals

RoHS, IEC 81346-2:2019

COO (Country of Origin):
DE
The Siemens RF600 protective cap set is designed for SIMATIC RF615R, RF680R, and RF685R devices, comprising three protective caps for antenna connections, one protective cap for DI/DO connections and two protective covers for Ethernet connections.

IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy