Siemens, 6GT2810 Series Transponder, RoHS, IEC 81346-2:2019 Standard
- RS Stock No.:
- 282-3389
- Mfr. Part No.:
- 6GT2810-2HG81
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$2,263.20
(exc. GST)
$2,489.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $226.32 | $2,263.20 |
*price indicative
- RS Stock No.:
- 282-3389
- Mfr. Part No.:
- 6GT2810-2HG81
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Accessory Type | Transponder | |
| Series | 6GT2810 | |
| Width | 32mm | |
| Hazardous Area Certification | No | |
| Depth | 130mm | |
| Height | 15mm | |
| Standards/Approvals | RoHS, IEC 81346-2:2019 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Accessory Type Transponder | ||
Series 6GT2810 | ||
Width 32mm | ||
Hazardous Area Certification No | ||
Depth 130mm | ||
Height 15mm | ||
Standards/Approvals RoHS, IEC 81346-2:2019 | ||
- COO (Country of Origin):
- DE
The Siemens RF680T transponder is a high performance RFID tag designed for a wide range of industrial applications. With dimensions of 130x32x15 mm. Operating within the frequency range of 865 to 928 MHz and compliant with ISO18000-63 standards, it ensures compatibility with RFID systems.
Silicon free
Multitag capable
Related links
- Siemens RoHS, IEC 81346-2:2019 Standard
- Siemens IEC 81346-2:2019, RoHS Standard
- Siemens RoHS EN55032 security: EN 62368-1 RF:
- Siemens RF685R RoHS, IEC 81346-2:2019 Standard
- Siemens RoHS, IEC 81346-2:2019 Standard
- Siemens IEC 81346-2:2019, RoHS Standard
- Siemens IEC 81346-2 Standard
- Siemens 6GT2810-2AC84 Transponder 930 MHz
