Hauber Elektronik Protective Tube for Use with HE100 and HE101

Subtotal (1 unit)*

$1,135.99

(exc. GST)

$1,249.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,135.99

*price indicative

RS Stock No.:
275-2255
Mfr. Part No.:
10996
Brand:
Hauber Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Hauber Elektronik

Product Type

Protective Cover

Accessory Type

Protective Tube

For Use With

HE100 and HE101

Hazardous Area Certification

No

Height

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Hauber-Electronik GmbH Protective metal hose are the guards constructed of stainless steel and are plated to resist rust which is suitable for HE100/101 vibration mounting units.

Good quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy