Hauber Elektronik Terminal Box DP for Use with Sensor HE100 and HE101

Subtotal (1 unit)*

$374.56

(exc. GST)

$412.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.56

*price indicative

RS Stock No.:
275-2241
Mfr. Part No.:
01.116.001
Brand:
Hauber Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Hauber Elektronik

Product Type

Bezel

Accessory Type

Terminal Box DP

For Use With

Sensor HE100 and HE101

Hazardous Area Certification

No

Depth

61mm

Width

82mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Hauber-Electronik GmbH Terminal Box is completely assembled. It is made of Glass fiber reinforced polyester material.

IP66 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy