Hauber Elektronik Protective Tube 10 mm for Use with HE100 and HE101, ATEX, CE, cULus, EAC, IEC, IECEX, UKCA, UKEX
- RS Stock No.:
- 275-2279
- Mfr. Part No.:
- 12106
- Brand:
- Hauber Elektronik
Subtotal (1 unit)*
$459.25
(exc. GST)
$505.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $459.25 |
*price indicative
- RS Stock No.:
- 275-2279
- Mfr. Part No.:
- 12106
- Brand:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Accessory Type | Protective Tube | |
| Product Type | Protective Cover | |
| For Use With | HE100 and HE101 | |
| Hazardous Area Certification | CCC Ex, cULus, IEC, IECEx, KC | |
| Diameter | 10mm | |
| Standards/Approvals | ATEX, CE, cULus, EAC, IEC, IECEX, UKCA, UKEX | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Accessory Type Protective Tube | ||
Product Type Protective Cover | ||
For Use With HE100 and HE101 | ||
Hazardous Area Certification CCC Ex, cULus, IEC, IECEx, KC | ||
Diameter 10mm | ||
Standards/Approvals ATEX, CE, cULus, EAC, IEC, IECEX, UKCA, UKEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH Protective metal hose are the guards constructed of stainless steel and are plated to resist rust which is suitable for HE100/101 vibration mounting units.
Good quality material
Related links
- Hauber Elektronik Protective Tube for Use with HE100 and HE101
- ifm electronic UKCA cULus, DIN
- SICK LXRC Series level sensor Level Sensor CE RCM Fluorelastomer, Housing Stainless
- Pilz UKCA CE FCC 570 Safety Interlock Switch Aluminium Stainless Steel,
- BALLUFF WEEE cULus DIN VDE 0472
- BALLUFF CE DIN EN 60811-404 EAC,
- Phoenix Contact 1146197 UT Series Feed Through Terminal Block Brown 1-Level EAC Ex IECEx, UKCA-EX
- Hauber Elektronik, HE Series Protective Sleeve for Use with HE100
