Rosemount, 1208C Series Extendable Mounting Bracket Accessory for Use with Rosemount 1208C
- RS Stock No.:
- 269-1909
- Mfr. Part No.:
- 01208-5000-0002
- Brand:
- Rosemount
Subtotal (1 unit)*
$589.34
(exc. GST)
$648.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.34 |
*price indicative
- RS Stock No.:
- 269-1909
- Mfr. Part No.:
- 01208-5000-0002
- Brand:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Product Type | Mounting Bracket | |
| Accessory Type | Extendable Mounting Bracket | |
| Sub Type | Accessory | |
| For Use With | Rosemount 1208C | |
| Series | 1208C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Product Type Mounting Bracket | ||
Accessory Type Extendable Mounting Bracket | ||
Sub Type Accessory | ||
For Use With Rosemount 1208C | ||
Series 1208C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Extendable mounting bracket for mounting Rosemount 1208 series Level and Flow Transmitters to wall or pipe.
Related links
- Rosemount, 1208C Series Standard Mounting Bracket Accessory for Use with Rosemount 1208C
- SMC SY50M Clamp Bracket Series SY3000/5000/7000/9000
- HellermannTyton Expandable Chloroprene Black DC Motor TH100BKX25M Series
- Festo Nut KP-25-5000, For Use With Cylinder Mounting
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- SMC Mounting Bracket, Mounting Bracket for use with Ioniser
- Eaton Mounting Bracket Mounting Bracket for Use with Sensor
- SICK, BEF Series Bracket Mounting Bracket 12 mm for Use with Mounting Systems
