Optris, CAT Series RS485/RS232 Port Module for Use with M3 x 5 Screws, IEC 60529:2001, EN 61326-1:2013, EN 61010-1:2010,
- RS Stock No.:
- 266-1710
- Distrelec Article No.:
- 303-20-795
- Mfr. Part No.:
- CATACCTRS232K
- Brand:
- Optris
Subtotal (1 unit)*
$150.82
(exc. GST)
$165.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.82 |
*price indicative
- RS Stock No.:
- 266-1710
- Distrelec Article No.:
- 303-20-795
- Mfr. Part No.:
- CATACCTRS232K
- Brand:
- Optris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optris | |
| Accessory Type | RS485/RS232 Port Module | |
| Product Type | I/O Module | |
| For Use With | M3 x 5 Screws | |
| Series | CAT | |
| Hazardous Area Certification | Directive 2015/863/EU (RoHS) | |
| Height | 1mm | |
| Standards/Approvals | IEC 60529:2001, EN 61326-1:2013, EN 61010-1:2010, CE | |
| Select all | ||
|---|---|---|
Brand Optris | ||
Accessory Type RS485/RS232 Port Module | ||
Product Type I/O Module | ||
For Use With M3 x 5 Screws | ||
Series CAT | ||
Hazardous Area Certification Directive 2015/863/EU (RoHS) | ||
Height 1mm | ||
Standards/Approvals IEC 60529:2001, EN 61326-1:2013, EN 61010-1:2010, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Optris RS232 interface kit comes with Modbus RS232 interface board, Software CD, cable glands, quick reference, mounting screws and cable tie. This kit uses both M3x5 screws for fixing the board.
CE and EU declaration approval
EN 61326 and EN 61010 standard
Use to established communication
Related links
- Optris EN 61326-1:2013 EN 61010-1:2010,
- Optris CE EN 61326-1:2013, IEC
- Endress+Hauser EMC EN 61326-1, EN
- Endress+Hauser EN 61010-1 RoHS,
- Endress+Hauser ISO7888 EN
- Aoip Instrumentation Probe for Use with TC6622 RTD Calibrator EN 60529, EN61326 Standard
- Endress+Hauser EN 61326-2-3 EMC, EN
- Siemens DIN Rail Adapter 50.5 mm for Use with Head Transmitter NAMUR NE21 FM DIN 43729
