Endress+Hauser, CM72 Series Transmitter CM72 Transmitter 18.95 mm for Use with Sensor, EN 61326-2-3, RoHS, EMC, EN
- RS Stock No.:
- 690-336
- Mfr. Part No.:
- CM72-AADDB1C1A1A1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$2,389.05
(exc. GST)
$2,627.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,389.05 |
*price indicative
- RS Stock No.:
- 690-336
- Mfr. Part No.:
- CM72-AADDB1C1A1A1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Transmitter | |
| Accessory Type | Transmitter | |
| Sub Type | CM72 Transmitter | |
| For Use With | Sensor | |
| Series | CM72 | |
| Hazardous Area Certification | No | |
| Diameter | 18.95mm | |
| Standards/Approvals | EN 61326-2-3, RoHS, EMC, EN 61010-1, EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Transmitter | ||
Accessory Type Transmitter | ||
Sub Type CM72 Transmitter | ||
For Use With Sensor | ||
Series CM72 | ||
Hazardous Area Certification No | ||
Diameter 18.95mm | ||
Standards/Approvals EN 61326-2-3, RoHS, EMC, EN 61010-1, EN 61326-1 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Transmitter is a space-saving device designed for monitoring and controlling processes in industry and the environmental sector. It is suitable for use across various sectors and by plant manufacturers, supporting sensors with the blue Memosens plug-in head, including pH sensors, ORP sensors, contacting conductivity sensors, and oxygen sensors.
Minimum inventory needed
Fast commissioning and maintenance with permanent configuration, enabling immediate measurement start
Benefits of Memosens technology: lab-calibrated sensors, hot plug and play
The Liquiline Compact CM72 is a 1-channel transmitter for Memosens sensors. The measuring parameter and measuring range are already defined during the ordering process, making the CM72 immediately ready for use with a high degree of safety against operating errors.
Key Benefits
Compact design that does not require its own power supply
Memosens sensors provide safe data transmission
Easy to use and fast commissioning
Conditions will not affect the sensor
Related links
- Endress+Hauser EMC EN 61326-1, EN
- Endress+Hauser EN 61010-1 RoHS,
- Endress+Hauser RoHS EN 61326-2-3,
- Endress+Hauser EN 301489-17 RoHS,
- Endress+Hauser ISO7888 EN
- Siemens DIN Rail Adapter 50.5 mm for Use with Head Transmitter NAMUR NE21 FM DIN 43729
- Optris EN 61326-1:2013 EN 61010-1:2010,
- Optris CE EN 61326-1:2013, IEC
