Siemens DIN Rail Adapter 50.5 mm for Use with Head Transmitter, ATEX, NAMUR NE21, IEC 60751, FM, EN 61326, DIN 43729
- RS Stock No.:
- 113-531
- Mfr. Part No.:
- 7NG3092-8KA
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$102.31
(exc. GST)
$112.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $102.31 | - |
| 3 - 4 | $99.41 | 2% |
| 5 + | $95.33 | 6% |
*price indicative
- RS Stock No.:
- 113-531
- Mfr. Part No.:
- 7NG3092-8KA
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | DIN Rail Adapter | |
| Product Type | Adapter | |
| For Use With | Head Transmitter | |
| Width | 59.6mm | |
| Hazardous Area Certification | FM, CSA, ATEX | |
| Depth | 14mm | |
| Diameter | 50.5mm | |
| Height | 33mm | |
| Standards/Approvals | ATEX, NAMUR NE21, IEC 60751, FM, EN 61326, DIN 43729 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type DIN Rail Adapter | ||
Product Type Adapter | ||
For Use With Head Transmitter | ||
Width 59.6mm | ||
Hazardous Area Certification FM, CSA, ATEX | ||
Depth 14mm | ||
Diameter 50.5mm | ||
Height 33mm | ||
Standards/Approvals ATEX, NAMUR NE21, IEC 60751, FM, EN 61326, DIN 43729 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens DIN rail adapter can be used for head mounted transmitters.
