Optris, ACCTRS485 Series RS485/RS232 Port Module for Use with M3 x 5 Screws, CE, EN 61010-1:2010, EN 61326-1:2013, IEC
- RS Stock No.:
- 266-1711
- Mfr. Part No.:
- CATACCTRS485USBK
- Brand:
- Optris
Subtotal (1 unit)*
$238.76
(exc. GST)
$262.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.76 |
*price indicative
- RS Stock No.:
- 266-1711
- Mfr. Part No.:
- CATACCTRS485USBK
- Brand:
- Optris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optris | |
| Accessory Type | RS485/RS232 Port Module | |
| Product Type | I/O Module | |
| For Use With | M3 x 5 Screws | |
| Series | ACCTRS485 | |
| Hazardous Area Certification | No | |
| Height | 1mm | |
| Standards/Approvals | CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 | |
| Select all | ||
|---|---|---|
Brand Optris | ||
Accessory Type RS485/RS232 Port Module | ||
Product Type I/O Module | ||
For Use With M3 x 5 Screws | ||
Series ACCTRS485 | ||
Hazardous Area Certification No | ||
Height 1mm | ||
Standards/Approvals CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Optris Modbus RS485 interface kit comes with RS485 interface board, cable glands, quick reference, mounting screws and cable tie. This kit uses both M3x5 screws for fixing the board.
RS485 interface provides 2 wire system
Supports half duplex mode
CE and EU declaration approval
EN 61326 and EN 61010 standard
Related links
- Optris IEC 60529:2001 EN 61010-1:2010,
- Optris EN 61326-1:2013 EN 61010-1:2010,
- Endress+Hauser EMC EN 61326-1, EN
- Endress+Hauser EN 61010-1 RoHS,
- Endress+Hauser ISO7888 EN
- Siemens DIN Rail Adapter 50.5 mm for Use with Head Transmitter NAMUR NE21 FM DIN 43729
- Endress+Hauser RoHS EN 61326-2-3,
- Omron PC Tool EN 61326, IEC 60825-1:1993
