Omron, R88A Series Connector for Use with CN1
- RS Stock No.:
- 266-0046
- Distrelec Article No.:
- 302-29-196
- Mfr. Part No.:
- R88A-CNU11C
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-0046
- Distrelec Article No.:
- 302-29-196
- Mfr. Part No.:
- R88A-CNU11C
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | CN1 | |
| Series | R88A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With CN1 | ||
Series R88A | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron I/O connector for CN1.
With 50 pins
Related links
- Omron, R88A Series Connecting Cable for Use with G/SmartStep
- Omron Power Cable R88A Series Cable
- Omron Encoder Connector R88A Series Connector for Use with CN4
- Omron Connector R88A Series Connector for Use with Encoder Connector
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with 1S Series Servo Motor
- Omron Cable R88A Series Cable for Use with 200 V Servomotors R88M
